Add To Favorites
Product Overview
Digi-Key Part Number PWR2010W47R0JECT-ND
Quantity Available 5.282
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR2010W47R0JE

Description RES SMD 47 OHM 5% 1/2W 2010
Expanded Description 47 Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PWR2010,3014,4318,5322
RoHS Information PWR2010W Material Declaration
3D Model PWR2010.stp
Catalog Page 1994 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR2010
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 J-Lead
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.148" (3.76mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PWR2010W47R0JECT

14:16:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15900 11,59
25 1,06560 26,64
50 0,97200 48,60
100 0,84110 84,11
250 0,71028 177,57
500 0,59812 299,06
1.000 0,49719 497,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR2010W47R0JETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,44179
  • Digi-Reel® ? : PWR2010W47R0JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback