Add To Favorites
Product Overview
Digi-Key Part Number PM75-100K-RCCT-ND
Quantity Available 3.024
Can ship immediately
Manufacturer

Manufacturer Part Number

PM75-100K-RC

Description FIXED IND 10UH 2.3A 70 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 2.3A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM75 Series
RoHS Information PM75 Series Material Declaration
3D Model PM75.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM75
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 2.3A
Current - Saturation 3.2A
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names PM75-100K-RCCT

15:39:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,63200 6,32
25 0,58360 14,59
50 0,48640 24,32
100 0,45720 45,72
250 0,40852 102,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM75-100K-RCTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36476
  • Digi-Reel® ? : PM75-100K-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback