Add To Favorites
Product Overview
Digi-Key Part Number M8497CT-ND
Quantity Available 10.127
Can ship immediately
Manufacturer

Manufacturer Part Number

PM7232S-R72M-RC

Description FIXED IND 720NH 15.5A 5.5 MOHM
Expanded Description 720nH Shielded Wirewound Inductor 15.5A 5.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM7232S Series
Product Training Modules Magnetic Product Overview
RoHS Information PM7232S Material Declaration
3D Model PM7032S.stp
PCN Design/Specification SMD Models Transition Oct/2008
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM7232S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 720nH
Tolerance ±20%
Current Rating 15.5A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 5.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names M8497CT

04:43:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,75500 17,55
25 1,60840 40,21
50 1,37420 68,71
100 1,22810 122,81
250 1,05264 263,16
500 0,99414 497,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8497TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,86804
  • Digi-Reel® ? : M8497DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback