Add To Favorites
Product Overview
Digi-Key Part Number M8605CT-ND
Quantity Available 6.006
Can ship immediately
Manufacturer

Manufacturer Part Number

PM5022-221M-RC

Description FIXED IND 220UH 1.1A 420 MOHM
Expanded Description 220µH Unshielded Wirewound Inductor 1.1A 420 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM5022 Series
Product Training Modules Magnetic Product Overview
3D Model PM5022.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM5022
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 2.2A
Shielding Unshielded
DC Resistance (DCR) 420 mOhm
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max) 0.272" (6.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1806-221KLTR-ND SDR1806-221KL Bourns Inc. Tape & Reel (TR) ? 1.750 - Immediate
0,48372 250
Additional Resources
Standard Package ? 1
Other Names M8605CT

09:50:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,75400 7,54
25 0,69640 17,41
50 0,58040 29,02
100 0,54560 54,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8605TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.750 - Immediate
  • Unit Price: 0,43536
  • Digi-Reel® ? : M8605DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback