Add To Favorites
Product Overview
Digi-Key Part Number M10151CT-ND
Quantity Available 5.537
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3604-15-RC

Description INDUCT ARRAY 2 COIL 15UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 60µH Inductance - Connected in Series 15µH Inductance - Connected in Parallel 41 mOhm Max DC Resistance (DCR) - Parallel 2.2A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3600 Series
RoHS Information PM3604 Series Material Declaration
3D Model PM3604.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1571 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3600
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 60µH
Inductance - Connected In Parallel 15µH
Tolerance ±20%
Current Rating - Parallel 2.2A
Current Rating - Series 1.1A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 41 mOhm Max
DC Resistance (DCR) - Series 160 mOhm Max
Shielding Unshielded
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.452" W (13.97mm x 11.48mm)
Height 0.265" (6.73mm)
 
Additional Resources
Standard Package ? 1
Other Names M10151CT

05:43:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,48100 14,81
25 1,35720 33,93
50 1,16000 58,00
100 1,03640 103,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M10151TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 0,79318
  • Digi-Reel® ? : M10151DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback