Add To Favorites
Product Overview
Digi-Key Part Number M10144CT-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3602-150-RC

Description INDUCT ARRAY 2 COIL 150UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 600µH Inductance - Connected in Series 150µH Inductance - Connected in Parallel 600 mOhm Max DC Resistance (DCR) - Parallel 470mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3600 Series
RoHS Information PM3602 Series Material Declaration
3D Model PM3602.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1571 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3600
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 600µH
Inductance - Connected In Parallel 150µH
Tolerance ±20%
Current Rating - Parallel 470mA
Current Rating - Series 240mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 600 mOhm Max
DC Resistance (DCR) - Series 2.4 Ohm Max
Shielding Unshielded
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm)
Height 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names M10144CT

19:14:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,48100 14,81
25 1,35720 33,93
50 1,16000 58,00
100 1,03640 103,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M10144TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0,79318
  • Digi-Reel® ? : M10144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback