Add To Favorites
Product Overview
Digi-Key Part Number M8593CT-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3340-102M-RC

Description FIXED IND 1MH 100MA 2 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 100mA 2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
3D Model PM3340.stp
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 100mA
Current - Saturation 800mA
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names M8593CT

16:56:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97800 9,78
25 0,90280 22,57
50 0,75240 37,62
100 0,70740 70,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8593TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 0
  • Unit Price: 0,63156
  • Digi-Reel® ? : M8593DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback