Add To Favorites
Product Overview
Digi-Key Part Number M8573CT-ND
Quantity Available 2.333
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3316-471M-RC

Description FIXED IND 470UH 450MA 1.7 OHM
Expanded Description 470µH Unshielded Wirewound Inductor 450mA 1.7 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3316 Series
Product Training Modules Magnetic Product Overview
PCN Design/Specification SMD Models Transition Oct/2008
PM3316(S) Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3316
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm
Q @ Freq 57 @ 50kHz
Frequency - Self Resonant 4MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-471KLTR-ND SDR1005-471KL Bourns Inc. Tape & Reel (TR) ? 12.000 - Immediate
0,30637 600
Additional Resources
Standard Package ? 1
Other Names M8573CT

12:30:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,92200 9,22
25 0,85160 21,29
50 0,70940 35,47
100 0,66690 66,69
250 0,59596 148,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8573TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45610
  • Digi-Reel® ? : M8573DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback