Add To Favorites
Product Overview
Digi-Key Part Number M8564CT-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3316-150M-RC

Description FIXED IND 15UH 2.5A 60 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 2.5A 60 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM3316 Series
Product Training Modules Magnetic Product Overview
PCN Design/Specification SMD Models Transition Oct/2008
PM3316(S) Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3316
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm
Q @ Freq 50 @ 3MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-150MLTR-ND SDR1005-150ML Bourns Inc. Tape & Reel (TR) ? 1.800 - Immediate
0,29800 600
Additional Resources
Standard Package ? 1
Other Names M8564CT

06:28:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89700 8,97
25 0,82840 20,71
50 0,69020 34,51
100 0,64870 64,87
250 0,57968 144,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8564TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,44364
  • Digi-Reel® ? : M8564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback