Add To Favorites
Product Overview
Digi-Key Part Number PM3308-151M-RCCT-ND
Quantity Available 2.089
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3308-151M-RC

Description FIXED IND 150UH 500MA 1.2 MOHM
Expanded Description 150µH Unshielded Wirewound Inductor 500mA 1.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM3308 Series
3D Model PM3308.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3308
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 600mA
Shielding Unshielded
DC Resistance (DCR) 1.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PM3308-151M-RCCT

03:03:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95000 9,50
25 0,87720 21,93
50 0,73100 36,55
100 0,68710 68,71
250 0,61404 153,51
500 0,52632 263,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM3308-151M-RCTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43402
  • Digi-Reel® ? : PM3308-151M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback