Add To Favorites
Product Overview
Digi-Key Part Number M8800-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

PM2120-471K-RC

Description FIXED IND 470UH 3.3A 119 MOHM
Expanded Description 470µH Unshielded Toroidal Inductor 3.3A 119 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM2120 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM2120 Series Material Declaration
3D Model PM2120-471K-RC.stp
PCN Packaging Label Change 30/Jun/2015
Catalog Page 1571 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM2120
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 470µH
Tolerance ±10%
Current Rating 3.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 119 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.200" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.850" (21.59mm)
 
Additional Resources
Standard Package ? 77
Other Names M8800
PM2120471KRC

03:45:48 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,07700 20,77
25 1,88800 47,20
50 1,58600 79,30
100 1,35940 135,94
250 1,28384 320,96
500 1,25552 627,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback