Add To Favorites
Product Overview
Digi-Key Part Number M8795-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PM2120-151K-RC

Description FIXED IND 150UH 5.5A 43 MOHM SMD
Expanded Description 150µH Unshielded Toroidal Inductor 5.5A 43 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM2120 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM2120 Series Material Declaration
3D Model PM2120-151K-RC.stp
PCN Packaging Label Change 30/Jun/2015
Catalog Page 1571 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM2120
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 150µH
Tolerance ±10%
Current Rating 5.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 43 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.200" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.870" (22.10mm)
 
Additional Resources
Standard Package ? 77
Other Names M8795
PM2120151KRC

03:38:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,05400 20,54
25 1,86720 46,68
50 1,56840 78,42
100 1,34440 134,44
250 1,26968 317,42
500 1,24168 620,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback