Add To Favorites
Product Overview
Digi-Key Part Number M8763-ND
Quantity Available 2.307
Can ship immediately
Manufacturer

Manufacturer Part Number

PM2110-390K-RC

Description FIXED IND 39UH 6.8A 20 MOHM SMD
Expanded Description 39µH Unshielded Toroidal Inductor 6.8A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM2110 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM2110 Series Material Declaration
3D Model PM2110-390K-RC.stp
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1571 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM2110
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 39µH
Tolerance ±10%
Current Rating 6.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.200" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.620" (15.75mm)
 
Additional Resources
Standard Package ? 77
Other Names M8763
PM2110390KRC

10:43:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,06200 20,62
25 1,89000 47,25
50 1,61500 80,75
100 1,44320 144,32
250 1,23700 309,25
500 1,16830 584,15
1.000 1,14252 1.142,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback