Add To Favorites
Product Overview
Digi-Key Part Number PM1608-221M-RCCT-ND
Quantity Available 1.300
Can ship immediately
Manufacturer

Manufacturer Part Number

PM1608-221M-RC

Description FIXED IND 220UH 200MA 3.2 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 200mA 3.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM1608 Series
3D Model PM1608.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM1608
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 200mA
Current - Saturation 220mA
Shielding Unshielded
DC Resistance (DCR) 3.2 Ohm Max
Q @ Freq 33 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names PM1608-221M-RCCT

16:28:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97800 9,78
25 0,90280 22,57
50 0,75240 37,62
100 0,70740 70,74
250 0,63208 158,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM1608-221M-RCTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,48373
  • Digi-Reel® ? : PM1608-221M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback