Add To Favorites
Product Overview
Digi-Key Part Number M8106CT-ND
Quantity Available 1.566
Can ship immediately
Manufacturer

Manufacturer Part Number

PM12639S-1R2M-RC

Description FIXED IND 1.2UH 21A 4.5 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 21A 4.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM12639S Series
Product Training Modules Magnetic Product Overview
RoHS Information PM12639S Material Declaration
3D Model PM12639S.stp
PCN Design/Specification SMD Models Transition Oct/2008
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM12639S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 1.2µH
Tolerance ±20%
Current Rating 21A
Current - Saturation 29A
Shielding Shielded
DC Resistance (DCR) 4.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SRP1235-1R2M-ND SRP1235-1R2M Bourns Inc. Tape & Reel (TR) ? 0
0,55285 600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names M8106CT

00:36:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,27000 22,70
25 2,08120 52,03
50 1,77860 88,93
100 1,58920 158,92
250 1,36224 340,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8106TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,14868
  • Digi-Reel® ? : M8106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback