Add To Favorites
Product Overview
Digi-Key Part Number M8547CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PM1210-150J-RC

Description FIXED IND 15UH 120MA 2.8 OHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 120mA 2.8 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM1210,1812 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM1210 Material Declaration
3D Model PM1210.stp
PCN Design/Specification SMD Models Transition Oct/2008
PM1210 Series Apr/2014
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names M8547CT

05:19:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30100 3,01
25 0,26360 6,59
50 0,22580 11,29
100 0,20700 20,70
250 0,18820 47,05
500 0,17690 88,45
1.000 0,13550 135,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8547TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12099
  • Digi-Reel® ? : M8547DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback