Add To Favorites
Product Overview
Digi-Key Part Number M8426CT-ND
Quantity Available 1.322
Can ship immediately
Manufacturer

Manufacturer Part Number

PM105-221K-RC

Description FIXED IND 220UH 660MA 730 MOHM
Expanded Description 220µH Unshielded Wirewound Inductor 660mA 730 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM105 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM105 Series Material Declaration
3D Model PM105.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 660mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 730 mOhm
Q @ Freq 12 @ 796kHz
Frequency - Self Resonant 3.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1006-221KLCT-ND SDR1006-221KL Bourns Inc. Cut Tape (CT) ? 4.029 - Immediate
0,67000 1
SDR1006-221KLTR-ND SDR1006-221KL Bourns Inc. Tape & Reel (TR) ? 3.200 - Immediate
0,26888 800
Additional Resources
Standard Package ? 1
Other Names M8426CT

13:15:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,03300 10,33
25 0,95360 23,84
50 0,79460 39,73
100 0,74700 74,70
250 0,66752 166,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8426TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,51086
  • Digi-Reel® ? : M8426DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback