Add To Favorites
Product Overview
Digi-Key Part Number M8414CT-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

PM105-150M-RC

Description FIXED IND 15UH 2.25A 80 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 2.25A 80 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM105 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM105 Series Material Declaration
3D Model PM105.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.25A
Current - Saturation 4A
Shielding Unshielded
DC Resistance (DCR) 80 mOhm
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1006-150MLTR-ND SDR1006-150ML Bourns Inc. Tape & Reel (TR) ? 5.600 - Immediate
0,27188 800
SDR1006-150MLCT-ND SDR1006-150ML Bourns Inc. Cut Tape (CT) ? 6.390 - Immediate
0,68000 1
Additional Resources
Standard Package ? 1
Other Names M8414CT

10:09:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,04500 10,45
25 0,96440 24,11
50 0,80360 40,18
100 0,75530 75,53
250 0,67496 168,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8414TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,51656
  • Digi-Reel® ? : M8414DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback