Add To Favorites
Product Overview
Digi-Key Part Number M8470CT-ND
Quantity Available 1.996
Can ship immediately
Manufacturer

Manufacturer Part Number

PM1008-68NK-RC

Description FIXED IND 68NH 600MA 150 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 600mA 150 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PM1008 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM1008 Material Declaration
3D Model PM1008.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 68nH
Tolerance ±10%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW252016-68NJTR-ND CW252016-68NJ Bourns Inc. Tape & Reel (TR) ? 16.000 - Immediate
0,09108 2.000
Additional Resources
Standard Package ? 1
Other Names M8470CT

07:25:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27100 2,71
25 0,23680 5,92
50 0,20300 10,15
100 0,18610 18,61
250 0,16916 42,29
500 0,15900 79,50
1.000 0,12179 121,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8470TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10875
  • Digi-Reel® ? : M8470DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback