Add To Favorites
Product Overview
Digi-Key Part Number M8482CT-ND
Quantity Available 4.276
Can ship immediately
Manufacturer

Manufacturer Part Number

PM1008-3R3K-RC

Description FIXED IND 3.3UH 185MA 1.9 OHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 185mA 1.9 Ohm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM1008 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM1008 Material Declaration
3D Model PM1008.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating 185mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm
Q @ Freq 22 @ 7.9MHz
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW252016-3R3J-ND CW252016-3R3J Bourns Inc. Tape & Reel (TR) ? 0
0,09008 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names M8482CT

08:04:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26800 2,68
25 0,23400 5,85
50 0,20080 10,04
100 0,18400 18,40
250 0,16732 41,83
500 0,15726 78,63
1.000 0,12045 120,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8482TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10755
  • Digi-Reel® ? : M8482DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback