Add To Favorites
Product Overview
Digi-Key Part Number M8456CT-ND
Quantity Available 2.070
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-27NM-RC

Description FIXED IND 27NH 600MA 120 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 600mA 120 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM0805 Series
Product Training Modules Magnetic Product Overview
3D Model PM0805.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 27nH
Tolerance ±20%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW201212-27NJTR-ND CW201212-27NJ Bourns Inc. Tape & Reel (TR) ? 0
0,09545 2.000
Additional Resources
Standard Package ? 1
Other Names M8456CT

12:51:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26800 2,68
25 0,23400 5,85
50 0,20080 10,04
100 0,18400 18,40
250 0,16732 41,83
500 0,15726 78,63
1.000 0,12045 120,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8456TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10755
  • Digi-Reel® ? : M8456DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback