Add To Favorites
Product Overview
Digi-Key Part Number M8493CT-ND
Quantity Available 7.247
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0603-R12J-RC

Description FIXED IND 120NH 300MA 790 MOHM
Expanded Description 120nH Unshielded Wirewound Inductor 300mA 790 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM0603 Material Declaration
3D Model PM0603.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 120nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 790 mOhm
Q @ Freq 32 @ 250MHz
Frequency - Self Resonant 1.35GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW160808-R12J-ND CW160808-R12J Bourns Inc. Tape & Reel (TR) ? 0
0,08634 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names M8493CT

05:19:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26100 2,61
25 0,22840 5,71
50 0,19560 9,78
100 0,17940 17,94
250 0,16312 40,78
500 0,15334 76,67
1.000 0,11745 117,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8493TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09904
  • Digi-Reel® ? : M8493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback