Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT02-105B0-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT02-105B0

Description POT 1M OHM 1/2W CARBON LINEAR
Expanded Description 1M Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 0.5W, 1/2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1M
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Round
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT02105B0

04:21:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,06400 30,64
25 2,73560 68,39
50 2,57140 128,57
100 2,51660 251,66
250 2,40716 601,79
500 1,96950 984,75
1.000 1,69597 1.695,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback