Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT01-504A2-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT01-504A2

Description POT 500K OHM 1/4W CARBON LOG
Expanded Description 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 500k
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Knurled and Slotted
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT01504A2

11:24:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,38600 33,86
25 3,02320 75,58
50 2,84200 142,10
100 2,78150 278,15
250 2,66056 665,14
500 2,17682 1.088,41
1.000 1,87449 1.874,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback