Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT00-254A2-ND
Quantity Available 372
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT00-254A2

Description POT 250K OHM 1/4W CARBON LOG
Expanded Description 250k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
3D Model PDA241-yyy00.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Tray ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 250k
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Knurled and Slotted
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT00254A2

06:58:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,17200 31,72
25 2,83200 70,80
50 2,66200 133,10
100 2,60540 260,54
250 2,49216 623,04
500 2,03904 1.019,52
1.000 1,75584 1.755,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback