Add To Favorites
Product Overview
Digi-Key Part Number PCW1J-R24-CAB503L-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

PCW1J-R24-CAB503L

Description POT 50K OHM 3/4W PLASTIC LINEAR
Expanded Description 50k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.75W, 3/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PC Slimline Series
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PC-Slimline
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 50k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.75W, 3/4W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.945" (24.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names PCW1JR24CAB503L

04:02:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 4,41300 44,13
25 3,93200 98,30
50 3,69100 184,55
100 3,37010 337,01
250 2,72816 682,04
500 2,56768 1.283,84
1.000 2,40720 2.407,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback