Add To Favorites
Product Overview
Digi-Key Part Number PCW1J-C24-CAB103L-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

PCW1J-C24-CAB103L

Description POT 10K OHM 3/4W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.75W, 3/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PC Slimline Series
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PC-Slimline
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.75W, 3/4W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Flatted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names PCW1JC24CAB103L

00:40:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,48700 44,87
25 3,99760 99,94
50 3,75280 187,64
100 3,42650 342,65
250 2,77384 693,46
500 2,61066 1.305,33
1.000 2,44749 2.447,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback