Add To Favorites
Product Overview
Digi-Key Part Number MOV-20D561KTRCT-ND
Quantity Available 1.960
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-20D561KTR

Description VARISTOR 560V 6.5KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 504V
Varistor Voltage (Typ) 560V
Varistor Voltage (Max) 616V
Current - Surge 6.5kA
Energy 220J
Number of Circuits 1
Maximum AC Volts 350VAC
Maximum DC Volts 460VDC
Capacitance @ Frequency 710pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOV-20D561KCT
MOV-20D561KCT-ND
MOV-20D561KTRCT

13:38:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80800 8,08
25 0,71560 17,89
100 0,62310 62,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-20D561KTRTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,52655
  • Bulk ? : MOV-20D561K-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27098
Send Feedback