Add To Favorites
Product Overview
Digi-Key Part Number MOV-20D270KTRCT-ND
Quantity Available 6.256
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-20D270KTR

Description VARISTOR 27V 2KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 30V
Current - Surge 2kA
Energy 18J
Number of Circuits 1
Maximum AC Volts 17VAC
Maximum DC Volts 22VDC
Capacitance @ Frequency 13000pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Additional Resources
Standard Package ? 1
Other Names MOV-20D270KCT
MOV-20D270KCT-ND
MOV-20D270KTRCT

12:46:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69000 6,90
25 0,61080 15,27
100 0,53220 53,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-20D270KTRTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
  • Unit Price: 0,44976
  • Bulk ? : MOV-20D270K-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24367
Send Feedback