Add To Favorites
Product Overview
Digi-Key Part Number MOV-14D781KTRCT-ND
Quantity Available 2.485
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-14D781KTR

Description VARISTOR 780V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 702V
Varistor Voltage (Typ) 780V
Varistor Voltage (Max) 858V
Current - Surge 4.5kA
Energy 148J
Number of Circuits 1
Maximum AC Volts 485VAC
Maximum DC Volts 640VDC
Capacitance @ Frequency 260pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 1
Other Names MOV-14D781KCT
MOV-14D781KCT-ND
MOV-14D781KTRCT

06:02:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,52700 5,27
25 0,46120 11,53
100 0,39520 39,52
250 0,34252 85,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-14D781KTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28138
  • Bulk ? : MOV-14D781K-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16922
Send Feedback