Add To Favorites
Product Overview
Digi-Key Part Number MF-SD013/250-2CT-ND
Quantity Available 10.343
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-SD013/250-2

Description FUSE PTC RESET 0.13A 250V SMD
Expanded Description PTC Resettable Fuse 250V 130mA Ih Surface Mount 4-SMD Cube
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MF-SD/250 Series
RoHS Information MF-SD013/250 Material Declaration
Featured Product MF-SD013/250 PTC Resettable Fuses
3D Model MF-SD 250.stp
PCN Design/Specification MF-SD013/250-2 Model Jul/2012
MF Cert Mark Aug/2015
Catalog Page 2150 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-SD/250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
R Min/Max 2.000 ~ 7.000 Ohm
Time to Trip 2s
Mounting Type Surface Mount
Package / Case 4-SMD Cube
Size / Dimension 0.350" L x 0.283" W (8.90mm x 7.20mm)
Height - Seated (Max) -
Thickness (Max) 0.402" (10.20mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF-SD013/250-2CT

05:27:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
5 1,54000 7,70
10 1,46400 14,64
50 1,18100 59,05
100 1,00130 100,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-SD013/250-2TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,88693
  • Digi-Reel® ? : MF-SD013/250-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback