Add To Favorites
Product Overview
Digi-Key Part Number EPS1D-F19-BD0024L-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS1D-F19-BD0024L

Description ENCODER DIGITAL CONT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EPS Series
PCN Design/Specification EPS,ES Encoders Marking Apr/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EPS
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply -
Actuator Type 4.8mm Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 45

23:51:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 8,06000 80,60
25 6,97560 174,39
50 5,89020 294,51
100 5,42530 542,53
250 5,27028 1.317,57
500 5,11526 2.557,63
1.000 4,80524 4.805,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback