Add To Favorites
Product Overview
Digi-Key Part Number EM14A1D-C24-L032N-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

EM14A1D-C24-L032N

Description ENCODER OPT ROTARY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets EM14 Series
PCN Design/Specification PBT Resin Jun/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EM14
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names EM14A1DC24L032N

12:42:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,95000 28,95
10 26,87600 268,76
25 23,25840 581,46
50 19,64040 982,02
100 18,08980 1.808,98
250 17,57296 4.393,24
500 17,05612 8.528,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback