Add To Favorites
Product Overview
Digi-Key Part Number ECW0J-B24-BD0009L-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW0J-B24-BD0009L

Description ENCODER DIGITAL CONT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECW Series
PCN Design/Specification ECW Shaft Model Oct/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 9
Voltage - Supply -
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 45
Other Names ECW0JB24BD0009L

14:39:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,91300 39,13
25 3,69560 92,39
50 3,26100 163,05
100 2,68120 268,12
250 2,60872 652,18
500 2,46380 1.231,90
1.000 2,31888 2.318,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback