Add To Favorites
Product Overview
Digi-Key Part Number CW201212-22NJCT-ND
Quantity Available 2.250
Can ship immediately
Manufacturer

Manufacturer Part Number

CW201212-22NJ

Description FIXED IND 22NH 600MA 100 MOHM
Expanded Description 22nH Unshielded Wirewound Inductor 600mA 100 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CW201212 Series
3D Model CW201212.stp
PCN Design/Specification UV-Cured Material April/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CW201212
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 22nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 3.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names CW201212-22NJCT

01:56:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23700 2,37
25 0,20800 5,20
50 0,17820 8,91
100 0,16330 16,33
250 0,14848 37,12
500 0,13958 69,79
1.000 0,10691 106,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW201212-22NJTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09545
  • Digi-Reel® ? : CW201212-22NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback