Add To Favorites
Product Overview
Digi-Key Part Number CW160808-R39JCT-ND
Quantity Available 5.786
Can ship immediately
Manufacturer

Manufacturer Part Number

CW160808-R39J

Description FIXED IND 390NH SMD
Expanded Description 390nH Unshielded Wirewound Inductor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CW160808 Series
RoHS Information CW160808 Series Material Declaration
3D Model CW160808.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CW160808
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 390nH
Tolerance ±5%
Current Rating -
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names CW160808-R39JCT

23:04:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23400 2,34
25 0,20480 5,12
50 0,17540 8,77
100 0,16090 16,09
250 0,14620 36,55
500 0,13742 68,71
1.000 0,10526 105,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW160808-R39JTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08876
  • Digi-Reel® ? : CW160808-R39JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback