Add To Favorites
Product Overview
Digi-Key Part Number CR0603-FX-4751GLFCT-ND
Quantity Available 23.873
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0603-FX-4751GLF

Description RES SMD 4.75K OHM 1% 1/10W 0603
Expanded Description 4.75k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0603-LF Material Declaration
3D Model CR0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.75k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0603-FX-4751GLFCT

12:13:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04800 0,48
25 0,03480 0,87
50 0,02660 1,33
100 0,01960 1,96
250 0,01496 3,74
500 0,01196 5,98
1.000 0,00881 8,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0603-FX-4751GLFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00498
  • Digi-Reel® ? : CR0603-FX-4751GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback