Add To Favorites
Product Overview
Digi-Key Part Number CR0603-FX-10R0GLFCT-ND
Quantity Available 43.959
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0603-FX-10R0GLF

Description RES SMD 10 OHM 1% 1/10W 0603
Expanded Description 10 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0603-LF Material Declaration
3D Model CR0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0603-FX-10R0GLFCT

06:33:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04800 0,48
25 0,03440 0,86
50 0,02640 1,32
100 0,01940 1,94
250 0,01480 3,70
500 0,01184 5,92
1.000 0,00871 8,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0603-FX-10R0GLFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00493
Send Feedback