Add To Favorites
Product Overview
Digi-Key Part Number CI160808-3N3DCT-ND
Quantity Available 7.022
Can ship immediately
Manufacturer

Manufacturer Part Number

CI160808-3N3D

Description FIXED IND 3.3NH 300MA 220 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 300mA 220 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI160808 Series
RoHS Information CI160808 Series Material Declaration
3D Model CL160808-0603.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI160808
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names CI160808-3N3DCT

15:51:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05700 0,57
25 0,05040 1,26
50 0,04300 2,15
100 0,03800 3,80
250 0,03488 8,72
500 0,03172 15,86
1.000 0,02664 26,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI160808-3N3DTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02039
  • Digi-Reel® ? : CI160808-3N3DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback