Add To Favorites
Product Overview
Digi-Key Part Number CI100505-R10JCT-ND
Quantity Available 4.570
Can ship immediately
Manufacturer

Manufacturer Part Number

CI100505-R10J

Description FIXED IND 100NH 100MA 1.5 OHM
Expanded Description 100nH Unshielded Multilayer Inductor 100mA 1.5 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI100505 Series
RoHS Information CI100505 Series Material Declaration
3D Model CL100505-0402.stp
PCN Packaging CI100505 Series Marking 26/Jun/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI100505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 100nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CI100505-R10JCT

10:28:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05800 0,58
25 0,05160 1,29
50 0,04380 2,19
100 0,03870 3,87
250 0,03548 8,87
500 0,03224 16,12
1.000 0,02709 27,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI100505-R10JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01915
  • Digi-Reel® ? : CI100505-R10JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback