Add To Favorites
Product Overview
Digi-Key Part Number CI100505-12NJCT-ND
Quantity Available 15.905
Can ship immediately
Manufacturer

Manufacturer Part Number

CI100505-12NJ

Description FIXED IND 12NH 200MA 400 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI100505 Series
RoHS Information CI100505 Series Material Declaration
3D Model CL100505-0402.stp
PCN Packaging CI100505 Series Marking 26/Jun/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI100505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CI100505-12NJCT

07:49:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05600 0,56
25 0,05000 1,25
50 0,04260 2,13
100 0,03760 3,76
250 0,03452 8,63
500 0,03136 15,68
1.000 0,02635 26,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI100505-12NJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01863
  • Digi-Reel® ? : CI100505-12NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback