Add To Favorites
Product Overview
Digi-Key Part Number CHV2010-JW-475ELFCT-ND
Quantity Available 39.290
Can ship immediately
Manufacturer

Manufacturer Part Number

CHV2010-JW-475ELF

Description RES SMD 4.7M OHM 5% 1/2W 2010
Expanded Description 4.7M Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CHV Series
3D Model CHV2010.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CHV2010-JW-475ELFCT

02:41:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35900 3,59
25 0,28000 7,00
50 0,23680 11,84
100 0,18670 18,67
250 0,15796 39,49
500 0,12922 64,61
1.000 0,10051 100,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CHV2010-JW-475ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : CHV2010-JW-475ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback