Add To Favorites
Product Overview
Digi-Key Part Number CG0603MLC-24LECT-ND
Quantity Available 8.360
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0603MLC-24LE

Description VARISTOR 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLC Series
3D Model CG0603MLC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 24VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0603MLC-24LECT

14:20:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29400 2,94
25 0,24800 6,20
100 0,20190 20,19
250 0,16732 41,83
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0603MLC-24LETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08682
  • Digi-Reel® ? : CG0603MLC-24LEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback