Add To Favorites
Product Overview
Digi-Key Part Number CD214B-R3600CT-ND
Quantity Available 11.542
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214B-R3600

Description DIODE GEN PURP 600V 3A SMB
Expanded Description Diode Standard 600V 3A Surface Mount DO-214AA (SMB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CD214B-R3 Series
3D Model CD214B-R3600.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names CD214B-R3600CT

21:48:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40300 4,03
25 0,34000 8,50
100 0,27680 27,68
250 0,22936 57,34
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214B-R3600TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : CD214B-R3600DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback