Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B350LFCT-ND
Quantity Available 6.430
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B350LF

Description DIODE SCHOTTKY 50V 3A SMA
Expanded Description Diode Schottky 50V 3A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CD214A-B3 Series
3D Model CD214A-B350.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F 250pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CD214A-B350LFCT

15:31:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46100 4,61
25 0,40400 10,10
100 0,34620 34,62
250 0,30004 75,01
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B350LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,16245
  • Digi-Reel® ? : CD214A-B350LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback