Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B320LFCT-ND
Quantity Available 9.773
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B320LF

Description DIODE SCHOTTKY 20V 3A SMA
Expanded Description Diode Schottky 20V 3A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD214A-B3 Series
3D Model CD214A-B320.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 20V
Capacitance @ Vr, F 250pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CD214A-B320LFCT

02:27:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,41500 4,15
25 0,36320 9,08
100 0,31150 31,15
250 0,27004 67,51
500 0,22848 114,24
1.000 0,17655 176,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B320LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14620
  • Digi-Reel® ? : CD214A-B320LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback