Add To Favorites
Product Overview
Digi-Key Part Number CD1408-R1400CT-ND
Quantity Available 5.243
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1408-R1400

Description DIODE GEN PURP 400V 1A 1408
Expanded Description Diode Standard 400V 1A Surface Mount 1408
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD1408-R1 Series
3D Model CD1408-R1400.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 1408
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names CD1408-R1400CT

01:16:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27600 2,76
25 0,21440 5,36
100 0,16240 16,24
250 0,11488 28,72
500 0,09188 45,94
1.000 0,07044 70,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1408-R1400TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05947
  • Digi-Reel® ? : CD1408-R1400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback