Add To Favorites
Product Overview
Digi-Key Part Number CD1408-F1400CT-ND
Quantity Available 11.983
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1408-F1400

Description DIODE GEN PURP 400V 1A 1408
Expanded Description Diode Standard 400V 1A Surface Mount 1408
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD1408-F1 Series
3D Model CD1408-F1400.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 300ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 1408
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names CD1408-F1400CT

05:06:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,26440 6,61
100 0,21160 21,16
250 0,15384 38,46
500 0,12500 62,50
1.000 0,09616 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1408-F1400TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,08402
  • Digi-Reel® ? : CD1408-F1400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback