Add To Favorites
Product Overview
Digi-Key Part Number CD1206-B2100CT-ND
Quantity Available 6.760
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1206-B2100

Description DIODE SCHOTTKY 100V 2A 1206
Expanded Description Diode Schottky 100V 2A Surface Mount 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Diodes Short Form Catalog
CD1206 Series
3D Model CD1206-B2100.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 850mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 1206
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD1206-B2100CT

17:02:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38500 3,85
25 0,33640 8,41
100 0,28850 28,85
250 0,25000 62,50
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1206-B2100TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14471
  • Digi-Reel® ? : CD1206-B2100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback