Add To Favorites
Product Overview
Digi-Key Part Number CAY16-224J4LFCT-ND
Quantity Available 9.733
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-224J4LF

Description RES ARRAY 4 RES 220K OHM 1206
Expanded Description 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAY16-F4.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 220k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-224J4LFCT

01:04:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13200 1,32
25 0,09640 2,41
50 0,06980 3,49
100 0,05170 5,17
250 0,03972 9,93
500 0,03128 15,64
1.000 0,02166 21,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-224J4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01641
  • Digi-Reel® ? : CAY16-224J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback